MKJ5C7F15-37DB vs 2M805-005-07NF15-37SA feature comparison

MKJ5C7F15-37DB ITT Interconnect Solutions

Buy Now Datasheet

2M805-005-07NF15-37SA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 37 Weeks 20 Weeks
Additional Feature POLARISED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 37 37
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 75 150
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B A
Shell Finish NICKEL CADMIUM CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Unique Insert Number 15-37 15-37
Base Number Matches 1 1
Rohs Code No
Other Description JAM NUT RECEPTACLE

Compare MKJ5C7F15-37DB with alternatives

Compare 2M805-005-07NF15-37SA with alternatives