MKJ5C7F15-37BA
vs
MKJ5C7K15-37BA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Factory Lead Time
37 Weeks
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
37
37
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
150
150
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
15
15
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
Unique Insert Number
15-37
15-37
Base Number Matches
1
1
Compare MKJ5C7F15-37BA with alternatives
Compare MKJ5C7K15-37BA with alternatives