MKJ5C7C8-6DA vs MKJ5C7Y8-6DA feature comparison

MKJ5C7C8-6DA ITT Interconnect Solutions

Buy Now Datasheet

MKJ5C7Y8-6DA ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 6 6
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ANODIZED BLACK NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number 8-6 8-6
Base Number Matches 1 1

Compare MKJ5C7C8-6DA with alternatives

Compare MKJ5C7Y8-6DA with alternatives