MKJ5C2Z8-4SC vs MKJ5C2W8-4SC feature comparison

MKJ5C2Z8-4SC ITT Interconnect Solutions

Buy Now Datasheet

MKJ5C2W8-4SC ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4 4
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish BLACK ZINC NICKEL PLATED CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 8-4 8-4
Base Number Matches 1 1

Compare MKJ5C2Z8-4SC with alternatives

Compare MKJ5C2W8-4SC with alternatives