MKJ5C2Y8-7AB
vs
805-005-02MT8-7PE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
POLARISED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
7
7
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
75
75
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
B
E
Shell Finish
NICKEL
NICKEL-PTFE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
8
8
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Unique Insert Number
8-7
8-7
Base Number Matches
1
1
Rohs Code
Yes
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Other Description
7 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
IEC Conformance
NO
MIL Conformance
NO
Compare MKJ5C2Y8-7AB with alternatives
Compare 805-005-02MT8-7PE with alternatives