MKJ5C2Y10-13PA vs MKJ5C2C10-13GA feature comparison

MKJ5C2Y10-13PA ITT Interconnect Solutions

Buy Now Datasheet

MKJ5C2C10-13GA ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 13 13
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish BLACK ZINC NICKEL PLATED BLACK ANODISED
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 10-13 10-13
Base Number Matches 1 1

Compare MKJ5C2Y10-13PA with alternatives

Compare MKJ5C2C10-13GA with alternatives