MKJ5C2W10-13AA
vs
805-005-02MT10-13PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
13
13
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
150
150
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
CADMIUM
NICKEL-PTFE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
10
10
Termination Type
SOLDER
SOLDER
Total Number of Contacts
13
13
Unique Insert Number
10-13
10-13
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
DIN Conformance
NO
Other Description
13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Compare MKJ5C2W10-13AA with alternatives
Compare 805-005-02MT10-13PA with alternatives