MKJ5C2C8-6LB vs 805-005-02ZB8-6EE feature comparison

MKJ5C2C8-6LB ITT Interconnect Solutions

Buy Now Datasheet

805-005-02ZB8-6EE Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 6 6
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B E
Shell Finish BLACK ANODISED CADMIUM CHROMATE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 8 8
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number 8-6 8-6
Base Number Matches 1 1
DIN Conformance NO
Other Description 6 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
IEC Conformance NO
MIL Conformance NO

Compare MKJ5C2C8-6LB with alternatives

Compare 805-005-02ZB8-6EE with alternatives