MKJ5B7Z10-13SC vs MKJ5B7F10-13SC feature comparison

MKJ5B7Z10-13SC ITT Interconnect Solutions

Buy Now Datasheet

MKJ5B7F10-13SC ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 37 Weeks 37 Weeks
Additional Feature POLARISED POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 13 13
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 10-13 10-13
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare MKJ5B7Z10-13SC with alternatives

Compare MKJ5B7F10-13SC with alternatives