MKJ5B7C8-4PD vs MKJ5B7Z8-4AC feature comparison

MKJ5B7C8-4PD ITT Interconnect Solutions

Buy Now Datasheet

MKJ5B7Z8-4AC

Part not found

Search for MKJ5B7Z8-4AC
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature POLARISED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 4
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 140
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish ANODIZED BLACK
Shell Material ALUMINUM ALLOY
Shell Size 8
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number 8-4
Base Number Matches 1

Compare MKJ5B7C8-4PD with alternatives