MKJ5B6Z12-26DA
vs
MKJ5B6W12-26OA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
26
26
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
150
150
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
BLACK ZINC NICKEL PLATED
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
12
12
Termination Type
SOLDER
CRIMP
Total Number of Contacts
26
26
Unique Insert Number
12-26
12-26
Base Number Matches
1
1
Compare MKJ5B6Z12-26DA with alternatives
Compare MKJ5B6W12-26OA with alternatives