MKJ5B6F12-26RC vs MKJ5B6K12-26RB feature comparison

MKJ5B6F12-26RC ITT Interconnect Solutions

Buy Now Datasheet

MKJ5B6K12-26RB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 26 26
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 95 75
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C B
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 12 12
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Unique Insert Number 12-26 12-26
Base Number Matches 1 1

Compare MKJ5B6F12-26RC with alternatives

Compare MKJ5B6K12-26RB with alternatives