MKJ5B6F10-13SA vs 805-002-16ZN10-13SA feature comparison

MKJ5B6F10-13SA ITT Interconnect Solutions

Buy Now Datasheet

805-002-16ZN10-13SA Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 37 Weeks
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 13 13
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 10-13 10-13
Base Number Matches 1 1
Rohs Code No
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
DIN Conformance NO
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO

Compare MKJ5B6F10-13SA with alternatives

Compare 805-002-16ZN10-13SA with alternatives