MKJ5B2Z10-13RD
vs
805-004-22MT10-13HA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999, SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
13
|
13
|
Contact Sizes |
23
|
23
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
140
|
150
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
D
|
A
|
Shell Finish |
BLACK ZINC NICKEL PLATED
|
NICKEL-PTFE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
10
|
10
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
13
|
13
|
Unique Insert Number |
10-13
|
10-13
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Contact Part Numbers |
|
809-043
|
Contact Type |
|
Crp Rear Rlse
|
Other Description |
|
13 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
|
|
|
|
Compare MKJ5B2Z10-13RD with alternatives
Compare 805-004-22MT10-13HA with alternatives