MKJ5B2K11-19RC vs 2M805-004-02M11-19SA feature comparison

MKJ5B2K11-19RC ITT Interconnect Solutions

Buy Now Datasheet

2M805-004-02M11-19SA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 19 19
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 95 150
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C A
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 11 11
Termination Type SOLDER CRIMP
Total Number of Contacts 19 19
Unique Insert Number 11-19 11-19
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Shell Finish ELECTROLESS NICKEL

Compare MKJ5B2K11-19RC with alternatives

Compare 2M805-004-02M11-19SA with alternatives