MKJ5B2K11-19CB vs 805-004-22ZC11-19HB feature comparison

MKJ5B2K11-19CB ITT Interconnect Solutions

Buy Now Datasheet

805-004-22ZC11-19HB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 19 19
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 11 11
Termination Type SOLDER CRIMP
Total Number of Contacts 19 19
Unique Insert Number 11-19 11-19
Base Number Matches 1 1
Rohs Code Yes
Contact Part Numbers 809-043
Contact Type Crp Rear Rlse
Other Description 19 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Shell Finish BLACK ZINC COBALT

Compare MKJ5B2K11-19CB with alternatives

Compare 805-004-22ZC11-19HB with alternatives