MKJ5B2C11-19OD
vs
MKJ5B2Y11-19RC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
19
19
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
95
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
C
Shell Finish
BLACK ANODISED
BLACK ZINC NICKEL PLATED
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
11
11
Termination Type
CRIMP
SOLDER
Total Number of Contacts
19
19
Unique Insert Number
11-19
11-19
Base Number Matches
1
1
Compare MKJ5B2C11-19OD with alternatives
Compare MKJ5B2Y11-19RC with alternatives