MKJ5A7C8-7SD vs MKJ5A7Y8-7DD feature comparison

MKJ5A7C8-7SD ITT Interconnect Solutions

Buy Now Datasheet

MKJ5A7Y8-7DD ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature POLARISED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish ANODIZED BLACK BLACK ZINC NICKEL PLATED
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 8 8
Termination Type CRIMP SOLDER
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 1 1

Compare MKJ5A7C8-7SD with alternatives

Compare MKJ5A7Y8-7DD with alternatives