MKJ5A6Z15-37PB vs 805-001-16ZN15-37GB feature comparison

MKJ5A6Z15-37PB ITT Interconnect Solutions

Buy Now Datasheet

805-001-16ZN15-37GB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 37 Weeks
Additional Feature POLARISED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 37 37
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish ZINC NICKEL ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number 15-37 15-37
Base Number Matches 1 1
Rohs Code No
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
IEC Conformance NO
MIL Conformance NO

Compare MKJ5A6Z15-37PB with alternatives

Compare 805-001-16ZN15-37GB with alternatives