MKJ5A6Y8-6CB vs 805-001-16MT8-6SE feature comparison

MKJ5A6Y8-6CB ITT Interconnect Solutions

Buy Now Datasheet

805-001-16MT8-6SE Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 6 6
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B E
Shell Finish BLACK ZINC NICKEL PLATED NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 8 8
Termination Type SOLDER CRIMP
Total Number of Contacts 6 6
Unique Insert Number 8-6 8-6
Base Number Matches 1 1
Rohs Code Yes
Other Description PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Insulator Material POLYTETRAFLUOROETHYLENE

Compare MKJ5A6Y8-6CB with alternatives

Compare 805-001-16MT8-6SE with alternatives