MKJ5A6Y15-37PA vs MKJ5A6C15-37LB feature comparison

MKJ5A6Y15-37PA ITT Interconnect Solutions

Buy Now Datasheet

MKJ5A6C15-37LB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 37 37
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 150 75
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A B
Shell Finish NICKEL BLACK ANODISED
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP SOLDER
Total Number of Contacts 37 37
Unique Insert Number 15-37 15-37
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999

Compare MKJ5A6Y15-37PA with alternatives

Compare MKJ5A6C15-37LB with alternatives