MKJ5A6K12-26OC
vs
MKJ5A6W12-26SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
POLARISED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
26
26
Contact Sizes
16
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
75
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
B
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Unique Insert Number
12-26
12-26
Base Number Matches
1
1
Factory Lead Time
37 Weeks
Insulator Material
POLYETHYLENE
Shell Finish
CADMIUM
Compare MKJ5A6K12-26OC with alternatives
Compare MKJ5A6W12-26SB with alternatives