MKJ5A6F9-10PD
vs
805-001-16M9-10PD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
37 Weeks
4 Weeks
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -55C to +150C
Military: -65C to +200C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
2023-01-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
CMRT V4.10
Additional Feature
POLARISED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
10
10
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
140
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
9
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
9-10
9-10
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
DIN Conformance
NO
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Compare MKJ5A6F9-10PD with alternatives
Compare 805-001-16M9-10PD with alternatives