MKJ5A6C8-6DD
vs
805-001-16Z18-6HD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
6
6
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
140
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
BLACK ANODISED
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
8
8
Termination Type
SOLDER
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
8-6
8-6
Base Number Matches
1
1
Rohs Code
Yes
Other Description
PLUG CONNECTOR WITH ANTI-DECOUPLING MECHANISM
Compare MKJ5A6C8-6DD with alternatives
Compare 805-001-16Z18-6HD with alternatives