MKJ5A2Y10-13SD
vs
MKJ5A2C10-13CD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
POLARISED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
13
13
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
140
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
NICKEL
BLACK ANODISED
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
10
10
Termination Type
CRIMP
SOLDER
Total Number of Contacts
13
13
Unique Insert Number
10-13
10-13
Base Number Matches
1
1
Compare MKJ5A2Y10-13SD with alternatives
Compare MKJ5A2C10-13CD with alternatives