MKJ5A2K18-55CD vs MKJ5A2Y18-55SB feature comparison

MKJ5A2K18-55CD ITT Interconnect Solutions

Buy Now Datasheet

MKJ5A2Y18-55SB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 POLARISED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 55 55
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 140 75
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D B
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 18 18
Termination Type SOLDER CRIMP
Total Number of Contacts 55 55
Unique Insert Number 18-55 18-55
Base Number Matches 1 1
Insulator Material POLYETHYLENE
Shell Finish NICKEL

Compare MKJ5A2K18-55CD with alternatives

Compare MKJ5A2Y18-55SB with alternatives