MKJ5A2C11-19AA
vs
MKJ5A2W11-19AD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
19
|
19
|
Contact Sizes |
23
|
23
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
150
|
140
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
D
|
Shell Finish |
BLACK ANODISED
|
CADMIUM PLATED
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
11
|
11
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
19
|
19
|
Unique Insert Number |
11-19
|
11-19
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MKJ5A2C11-19AA with alternatives
Compare MKJ5A2W11-19AD with alternatives