MKJ4C7Z6-7DB vs 804-005-07ZB6-7SB feature comparison

MKJ4C7Z6-7DB ITT Interconnect Solutions

Buy Now Datasheet

804-005-07ZB6-7SB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature POLARISED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 23 23
Coupling Type SNAP SNAP
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE WATERPROOF
Polarization B B
Shell Finish ZINC NICKEL CHROMATE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 6 6
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Unique Insert Number 6-7 6-7
Base Number Matches 1 1

Compare MKJ4C7Z6-7DB with alternatives

Compare 804-005-07ZB6-7SB with alternatives