MKDS3/2-5,08
vs
MKDS3/2-5,08BD:ERD,ERD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
SAFETY APPROVAL: VDE
|
SAFETY APPROVAL: UL
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Rated Current |
24 A
|
24 A
|
Rated Voltage |
400 V
|
400 V
|
Safety Approval |
CB; CSA; CUL; DNV; EAC; UL
|
CCA; CSA; CUL; GL; GOST; SEV
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
27
|
1
|
|
|
|
Compare MKDS3/2-5,08 with alternatives
-
MKDS3/2-5,08 vs 1707501
-
MKDS3/2-5,08 vs 1868869
-
MKDS3/2-5,08 vs MKDS3/20-5,08H1LNZ050
-
MKDS3/2-5,08 vs 1871995
-
MKDS3/2-5,08 vs 1868872
-
MKDS3/2-5,08 vs 1868856
-
MKDS3/2-5,08 vs BC-508X18-2
-
MKDS3/2-5,08 vs SMKDS3/2BD:7-8
-
MKDS3/2-5,08 vs SMKDS3/2-5,08BKANGEZ.SCHR
Compare MKDS3/2-5,08BD:ERD,ERD with alternatives
-
MKDS3/2-5,08BD:ERD,ERD vs 1707501
-
MKDS3/2-5,08BD:ERD,ERD vs 1868869
-
MKDS3/2-5,08BD:ERD,ERD vs MKDS3/20-5,08H1LNZ050
-
MKDS3/2-5,08BD:ERD,ERD vs 1871995
-
MKDS3/2-5,08BD:ERD,ERD vs 1868872
-
MKDS3/2-5,08BD:ERD,ERD vs 1868856
-
MKDS3/2-5,08BD:ERD,ERD vs BC-508X18-2
-
MKDS3/2-5,08BD:ERD,ERD vs SMKDS3/2BD:7-8
-
MKDS3/2-5,08BD:ERD,ERD vs SMKDS3/2-5,08BKANGEZ.SCHR