MKB41.5563 vs BN074D0155J feature comparison

MKB41.5563 EXXELIA Group

Buy Now Datasheet

BN074D0155J

Part not found

Search for BN074D0155J
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Capacitance 1.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 3

Compare MKB41.5563 with alternatives