MK48Z08B-70
vs
MK48C12AK-15
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
THOMSON COMPONENTS-MOSTEK CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
QCCJ, LDCC32,.5X.6
Pin Count
28
Reach Compliance Code
unknown
unknown
Access Time-Max
70 ns
150 ns
JESD-30 Code
R-PDIP-T28
R-PQCC-J32
JESD-609 Code
e0
e0
Memory Density
65536 bit
16384 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
NON-VOLATILE SRAM
Memory Width
8
8
Mixed Memory Type
N/A
Number of Functions
1
Number of Ports
1
Number of Terminals
28
32
Number of Words
8192 words
2048 words
Number of Words Code
8000
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP28,.6
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
9.652 mm
Standby Current-Max
0.003 A
0.001 A
Supply Current-Max
0.125 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.32.00.41
Compare MK48Z08B-70 with alternatives