MK48Z02B-12
vs
PUMA68S4000AI-45
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
STMICROELECTRONICS
|
APTA GROUP INC
|
Part Package Code |
DIP
|
LCC
|
Package Description |
DIP, DIP24,.6
|
QCCJ, LDCC68,1.0SQ
|
Pin Count |
24
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
120 ns
|
45 ns
|
JESD-30 Code |
R-PDIP-T24
|
S-PQCC-J68
|
JESD-609 Code |
e0
|
|
Memory Density |
16384 bit
|
4194304 bit
|
Memory IC Type |
NON-VOLATILE SRAM MODULE
|
SRAM MODULE
|
Memory Width |
8
|
8
|
Mixed Memory Type |
N/A
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
24
|
68
|
Number of Words |
2048 words
|
524288 words
|
Number of Words Code |
2000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
2KX8
|
512KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP24,.6
|
LDCC68,1.0SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supplies |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
9.652 mm
|
|
Standby Current-Max |
0.001 A
|
0.04 A
|
Supply Current-Max |
0.08 mA
|
0.52 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
CONFIGURABLE AS 256K X 16 AND 128K X 32
|
I/O Type |
|
COMMON
|
Standby Voltage-Min |
|
4.5 V
|
|
|
|
Compare MK48Z02B-12 with alternatives
Compare PUMA68S4000AI-45 with alternatives