MK3807-01GIT vs CDC319DBR feature comparison

MK3807-01GIT Renesas Electronics Corporation

Buy Now Datasheet

CDC319DBR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP20,.25 GREEN, PLASTIC, SSOP-28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 3807 319
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G20 R-PDSO-G28
JESD-609 Code e0 e4
Length 6.5 mm 10.2 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.024 A 0.006 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 28
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP20,.25 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Prop. Delay@Nom-Sup 3.8 ns 150 ns
Propagation Delay (tpd) 3.8 ns 3.6 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.35 ns 0.25 ns
Seated Height-Max 1.2 mm 2 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4.4 mm 5.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SSOP
Pin Count 28
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 400 pF
Output Characteristics 3-STATE
Packing Method TR
Power Supply Current-Max (ICC) 0.5 mA
fmax-Min 100 MHz

Compare MK3807-01GIT with alternatives

Compare CDC319DBR with alternatives