MK3727SLF vs MK3727D-DPK feature comparison

MK3727SLF Integrated Device Technology Inc

Buy Now Datasheet

MK3727D-DPK Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC DIE
Package Description 0.150 INCH, ROHS COMPLIANT, SOIC-8 DIE
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 X-XUUC-N
JESD-609 Code e3 e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 27 MHz 36 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 18 MHz 18 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.45 V 3.45 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1

Compare MK3727SLF with alternatives

Compare MK3727D-DPK with alternatives