MK250M220 vs EKXG251EC5220MJ20S feature comparison

MK250M220 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet

EKXG251EC5220MJ20S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer KUAN KUN ELECTRONIC ENTERPRISE CO LTD UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Manufacturer Series MK(250V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Series MK(250V) KXG
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Rohs Code Yes
Packing Method Bulk
Ripple Current 500 mA

Compare MK250M220 with alternatives