MK2304S-1LFT vs ICS651MT feature comparison

MK2304S-1LFT Integrated Device Technology Inc

Buy Now Datasheet

ICS651MT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, SOIC-8 0.150 INCH, SOIC-8
Pin Count 8 8
Manufacturer Package Code DCG8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 2304 651
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.008 A 0.006 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.4 ns 0.25 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3 V 1.425 V
Supply Voltage-Nom (Vsup) 3.3 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3.9 mm 3.9 mm
fmax-Min 133 MHz 200 MHz
Base Number Matches 1 2
Additional Feature ALSO OPERATES AT 2.5V SUPPLY
Output Characteristics 3-STATE
Prop. Delay@Nom-Sup 5 ns
Propagation Delay (tpd) 5 ns

Compare MK2304S-1LFT with alternatives

Compare ICS651MT with alternatives