MK2304S-1LF
vs
CY2304SC-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTEGRATED CIRCUIT SYSTEMS INC
ROCHESTER ELECTRONICS INC
Package Description
0.150 INCH, SOIC-8
SOP,
Reach Compliance Code
unknown
unknown
Family
2304
2304
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.889 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
220
Qualification Status
Not Qualified
COMMERCIAL
Same Edge Skew-Max (tskwd)
0.4 ns
0.2 ns
Seated Height-Max
1.75 mm
1.727 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
3.9 mm
3.8985 mm
fmax-Min
133 MHz
133.3 MHz
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
Moisture Sensitivity Level
1
Output Characteristics
3-STATE