MK21764G vs 71988-664 feature comparison

MK21764G Fischer Elektronik GmbH & Co KG

Buy Now Datasheet

71988-664 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FISCHER ELEKTRONIK GMBH & CO KG FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer Fischer Elektronik GmbH & Co. KG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 64 64
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LATCHED, POLARIZED
UL Flammability Code 94V-0

Compare MK21764G with alternatives

Compare 71988-664 with alternatives