MK1E227M0811MMR vs RASL220M25TB8X11.5 feature comparison

MK1E227M0811MMR Samwha Electronics

Buy Now Datasheet

RASL220M25TB8X11.5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 760 mA
Surface Mount NO
Terminal Pitch 3.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Custom Capabilities Lead Length (Consult Factory)
Series RASL

Compare MK1E227M0811MMR with alternatives

Compare RASL220M25TB8X11.5 with alternatives