MK1C477M0811MTS vs NRZJ471M16V8X11.5TBF feature comparison

MK1C477M0811MTS Samwha Electronics

Buy Now Datasheet

NRZJ471M16V8X11.5TBF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.2256 mA 0.0752 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 418 mA 660 mA
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 19 Weeks
Multilayer No
Package Shape CYLINDRICAL PACKAGE

Compare MK1C477M0811MTS with alternatives

Compare NRZJ471M16V8X11.5TBF with alternatives