MK0J688M16025JL vs 105RG688M6R3EK3A feature comparison

MK0J688M16025JL Samwha Electronics

Buy Now Datasheet

105RG688M6R3EK3A Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 3114 mA
Surface Mount NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities Additional Sizes Are Available
Series 105RG

Compare MK0J688M16025JL with alternatives

Compare 105RG688M6R3EK3A with alternatives