MK0J687M1012MQL vs MK0J687M1012MSS feature comparison

MK0J687M1012MQL Samwha Electronics

Buy Now Datasheet

MK0J687M1012MSS Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1030 mA 566.5 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.12852 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.22
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare MK0J687M1012MQL with alternatives

Compare MK0J687M1012MSS with alternatives