MK02570R6BAT2A vs 04025U0R6B4T9A feature comparison

MK02570R6BAT2A Kyocera AVX Components

Buy Now Datasheet

04025U0R6B4T9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.23.00.20
Capacitance 6e-7 µF 6e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.6 mm
JESD-609 Code e0 e3
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 16.6667% 16.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH Bulk
Positive Tolerance 16.6667% 16.6667%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C -/+30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Manufacturer Series U
Reference Standard AEC-Q200

Compare MK02570R6BAT2A with alternatives

Compare 04025U0R6B4T9A with alternatives