MK02275R6BAT2A vs VJ0402D5R6BXCAJ feature comparison

MK02275R6BAT2A Kyocera AVX Components

Buy Now Datasheet

VJ0402D5R6BXCAJ Vishay Vitramon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP
Package Description , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer Kyocera AVX
Capacitance 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
JESD-609 Code e3
Length 1 mm
Manufacturer Series MK
Multilayer Yes
Negative Tolerance 1.7857%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 1.7857%
Rated (DC) Voltage (URdc) 200 V
Series MK
Size Code 0402
Temperature Characteristics Code C0G
Temperature Coefficient -/+30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Width 0.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code 0402

Compare MK02275R6BAT2A with alternatives