MK02275R6BAT2A vs 0402J2005P60BQB feature comparison

MK02275R6BAT2A Kyocera AVX Components

Buy Now Datasheet

0402J2005P60BQB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Kyocera AVX
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.6 mm 0.6 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Manufacturer Series MK
Multilayer Yes Yes
Negative Tolerance 1.7857% 1.7857%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch BULK
Positive Tolerance 1.7857% 1.7857%
Rated (DC) Voltage (URdc) 200 V 200 V
Series MK
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient -/+30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Shape WRAPAROUND

Compare MK02275R6BAT2A with alternatives

Compare 0402J2005P60BQB with alternatives