MK012G vs M20-9890227 feature comparison

MK012G Fischer Elektronik GmbH & Co KG

Buy Now Datasheet

M20-9890227 Harwin

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FISCHER ELEKTRONIK GMBH & CO KG HARWIN PLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer Fischer Elektronik GmbH & Co. KG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (31) OVER NICKEL
Contact Finish Termination GOLD TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Body/Shell Style SOCKET
UL Flammability Code 94V-0

Compare MK012G with alternatives

Compare M20-9890227 with alternatives