MK-263-009-445-000R vs MK-262-009-445-410S feature comparison

MK-263-009-445-000R AirBorn Inc

Buy Now Datasheet

MK-262-009-445-410S AirBorn Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AIRBORN INC AIRBORN INC
Reach Compliance Code unknown unknown
Body Breadth 0.298 inch 0.298 inch
Body Depth 0.42 inch 0.42 inch
Body Length 0.775 inch 0.775 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Contact Finish Mating AU AU
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 65 mΩ 65 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Insertion Force-Max 1.668 N 1.668 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish CADMIUM NICKEL
Terminal Length 0.14 inch 0.14 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Withdrawl Force-Min .139 N .139 N
Base Number Matches 1 1
Mounting Option 2 JACKSCREW

Compare MK-263-009-445-000R with alternatives

Compare MK-262-009-445-410S with alternatives