MK-262-009-455-000S
vs
MK-263-009-435-000S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIRBORN INC
AIRBORN INC
Reach Compliance Code
unknown
unknown
Body Breadth
0.298 inch
0.298 inch
Body Depth
0.42 inch
0.42 inch
Body Length
0.775 inch
0.775 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
AU
AU
Contact Finish Termination
TIN LEAD
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
65 mΩ
65 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
1.668 N
1.668 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
#2-56
#2-56
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.27 mm
1.27 mm
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
3 A
3 A
Shell Finish
NICKEL
CADMIUM
Shell Size
A
A
Terminal Length
0.172 inch
0.109 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
1
1
Compare MK-262-009-455-000S with alternatives
Compare MK-263-009-435-000S with alternatives