MJW16206
vs
2SC2625
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
FUJI ELECTRIC CO LTD
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
TO-3P, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
12 A
|
10 A
|
Collector-Base Capacitance-Max |
350 pF
|
|
Collector-Emitter Voltage-Max |
500 V
|
400 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
3
|
10
|
JEDEC-95 Code |
TO-247AE
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
150 W
|
80 W
|
Power Dissipation-Max (Abs) |
150 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
|
Turn-off Time-Max (toff) |
2500 ns
|
|
VCEsat-Max |
1 V
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-3P
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
FUJI ELECTRIC
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare MJW16206 with alternatives
Compare 2SC2625 with alternatives