MJW11-KX06N-0604
vs
3017060230
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MORETHANALL CO LTD
W+P PRODUCTS GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
CONFIRMS TO FCC RULES
Board Mounting Option
SOLDER HOLDING POSTS
SOLDER HOLDING FLANGE
Body Breadth
0.462 inch
0.618 inch
Body Depth
0.665 inch
0.594 inch
Body Length
0.52 inch
0.52 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number of Ports
1
1
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
6
6
Base Number Matches
1
1
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
1400VAC V
Insulation Resistance
500000000 Ω
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Compare MJW11-KX06N-0604 with alternatives
Compare 3017060230 with alternatives